-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 7027, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECWHA3C822J
|
TME | Capacitor: polypropylene, ECWH, 0.0082uF, 17.8x6.8x12.7mm, THT Min Qty: 1600 | 0 |
|
$0.1910 | RFQ |
|
CHIPMALL.COM LIMITED | 8.2nF -40��~+105�� ��5% 1.6kV Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS | 1600 |
|
$0.1249 / $0.1821 | Buy Now |
DISTI #
3339323
|
Farnell | CAP, 8200PF, 1.6KV, FILM, RADIAL RoHS: Compliant Min Qty: 1600 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$0.2290 | Buy Now |
|
LCSC | 8.2nF -40+105 5% 1.6kV PluginP15mm Polypropylene Film Capacitors (CBB) ROHS | 1244 |
|
$0.1211 / $0.1766 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWHA3C822J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWHA3C822J
Panasonic Electronic Components
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 7027, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.7 mm | |
JESD-609 Code | e3 | |
Length | 17.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6.8 mm |