Part Details for ECWU1H224JB9 by Panasonic Electronic Components
Overview of ECWU1H224JB9 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Renewable Energy
Price & Stock for ECWU1H224JB9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1925 |
|
RFQ |
Part Details for ECWU1H224JB9
ECWU1H224JB9 CAD Models
ECWU1H224JB9 Part Data Attributes
|
ECWU1H224JB9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWU1H224JB9
Panasonic Electronic Components
Film Capacitor, Polyethylene Naphthalate, 50V, 0.22uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
JESD-609 Code | e1 | |
Manufacturer Series | ECW-U | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | ECW-U | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |