-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 250V, 10% +Tol, 10% -Tol, 0.068uF, Surface Mount, 2416, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-U2683KC9
|
Avnet Americas | Film Capacitor, 0.068 uF, 125 V, 250 V, ± 10%, Metallized PEN Stacked, 2416 [6041 Metric] - Tape and Reel (Alt: ECW-U2683KC9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6903 / $0.7816 | Buy Now |
DISTI #
ECW-U2683KC9
|
Avnet Americas | Film Capacitor, 0.068 uF, 125 V, 250 V, ± 10%, Metallized PEN Stacked, 2416 [6041 Metric] - Tape and Reel (Alt: ECW-U2683KC9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6903 / $0.7816 | Buy Now |
DISTI #
ECWU2683KC9
|
TME | Capacitor: polyethylene, 68nF, ±10%, 2416, -55÷125°C, 250VDC Min Qty: 2000 | 0 |
|
$0.6300 | RFQ |
DISTI #
ECW-U2683KC9
|
Avnet Americas | Film Capacitor, 0.068 uF, 125 V, 250 V, ± 10%, Metallized PEN Stacked, 2416 [6041 Metric] - Tape and Reel (Alt: ECW-U2683KC9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6903 / $0.7816 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3803 |
|
RFQ | |
DISTI #
ECWU2683KC9
|
Avnet Abacus | Film Capacitor, 0.068 uF, 125 V, 250 V, � 10%, Metallized PEN Stacked, 2416 [6041 Metric] (Alt: ECWU2683KC9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWU2683KC9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWU2683KC9
Panasonic Electronic Components
Film Capacitor, Polyethylene Naphthalate, 250V, 10% +Tol, 10% -Tol, 0.068uF, Surface Mount, 2416, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2416 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 3.2 mm | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2416 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 4.1 mm |