-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 400V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 3925, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-U4104V17
|
Avnet Americas | Cap Film 0.1uF 400V PEN 5% (9.8 X 6.3 X 4mm) SMD 85°C T/R - Tape and Reel (Alt: ECW-U4104V17) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6262 / $0.7090 | Buy Now |
|
Bristol Electronics | 688 |
|
RFQ | ||
|
Quest Components | FILM CAPACITOR, POLYETHYLENE NAPHTHALATE, 400V, 5% +TOL, 5% -TOL, 0.1UF, SURFACE MOUNT, 3925 | 252 |
|
$0.9070 / $2.2675 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYETHYLENE NAPHTHALATE, 400V, 5% +TOL, 5% -TOL, 0.1UF, SURFACE MOUNT, 3925 (Also Known As: ECW-U4104V17) | 252 |
|
$0.9070 / $2.2675 | Buy Now |
DISTI #
ECW-U4104V17
|
Avnet Americas | Cap Film 0.1uF 400V PEN 5% (9.8 X 6.3 X 4mm) SMD 85°C T/R - Tape and Reel (Alt: ECW-U4104V17) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6262 / $0.7090 | Buy Now |
DISTI #
ECW-U4104V17
|
Avnet Americas | Cap Film 0.1uF 400V PEN 5% (9.8 X 6.3 X 4mm) SMD 85°C T/R - Tape and Reel (Alt: ECW-U4104V17) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6262 / $0.7090 | Buy Now |
DISTI #
ECWU4104V17
|
Avnet Abacus | Cap Film 0.1uF 400V PEN 5% (9.8 X 6.3 X 4mm) SMD 85�C T/R (Alt: ECWU4104V17) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWU4104V17
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWU4104V17
Panasonic Electronic Components
Film Capacitor, Polyethylene Naphthalate, 400V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 3925, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 3925 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND |