Part Details for ECWU4223V17 by Panasonic Electronic Components
Overview of ECWU4223V17 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for ECWU4223V17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-U4223V17
|
Avnet Americas | Film Capacitor, 0.022 uF, 400 V, ± 5%, Metallized PEN Stacked, 2416 [6041 Metric] - Tape and Reel (Alt: ECW-U4223V17) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4447 / $0.5035 | Buy Now |
|
Quest Components | 2532 |
|
$0.4900 / $1.4000 | Buy Now | |
DISTI #
ECW-U4223V17
|
Avnet Americas | Film Capacitor, 0.022 uF, 400 V, ± 5%, Metallized PEN Stacked, 2416 [6041 Metric] - Tape and Reel (Alt: ECW-U4223V17) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4447 / $0.5035 | Buy Now |
Part Details for ECWU4223V17
ECWU4223V17 CAD Models
ECWU4223V17 Part Data Attributes:
|
ECWU4223V17
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWU4223V17
Panasonic Electronic Components
Film Capacitor, Polyethylene Naphthalate, 400V, 5% +Tol, 5% -Tol, 0.022uF, Surface Mount, 2416, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2416 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 2416 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND |