ECWU4472V17
Panasonic Electronic Components
Description: Film Capacitor, Polyethylene Naphthalate, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Surface Mount, 1913, CHIP

Overview of ECWU4472V17 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for ECWU4472V17 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ECW-U4472V17
Avnet Americas Film Capacitor, 4700 pF, 400 V, ± 5%, Metallized PEN Stacked, 1913 [4833 Metric] - Tape and Reel (Alt: ECW-U4472V17) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.3160
  • 6,000 $0.3096
  • 12,000 $0.3052
  • 18,000 $0.2965
  • 24,000 $0.2899
  • 30,000 $0.2845
  • 300,000 $0.2790
$0.2790 / $0.3160 Buy Now
Bristol Electronics   8518
RFQ
DISTI # C1S600602923792
Chip1Stop Capacitor Film RoHS: Compliant pbFree: No 3495
  • 500 $0.2650
$0.2650 Buy Now

CAD Models for ECWU4472V17 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECWU4472V17 by Panasonic Electronic Components

ECWU4472V17
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
, 1913
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Factory Lead Time
20 Weeks
Capacitance
0.0047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE NAPHTHALATE
JESD-609 Code
e1
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
400 V
Size Code
1913
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. ECWU4472V17
    Panasonic Electronic Components
    Film Capacitor, Polyethylene Naphthalate, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Surface Mount, 1913, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECWU4472V17 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECWU4472V17 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECWU4472V17 would you like to use for your alert(s)?
  • Please alert me when ECWU4472V17 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECWU4472V17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECWU4472V17 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECWU4472V17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECWU4472V17.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECWU4472V17 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: