Part Details for ECX-5451-19.440M by Ecliptek Corporation
Overview of ECX-5451-19.440M by Ecliptek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5451FM | Rochester Electronics LLC | 5451 - AND-OR-Invert Gate, TTL, CDFP14 | |
5451/BCA | Rochester Electronics | AND-OR-INVERT GATE; DUAL 2-WIDE | |
MLC1565-451MLB | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT |
Price & Stock for ECX-5451-19.440M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$4.0000 / $6.0000 | Buy Now |