There are no models available for this part yet.
Overview of ECX-5654-3.579545M TR by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-451MLB | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-451 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1565-451ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
CAD Models for ECX-5654-3.579545M TR by Ecliptek Corporation
Part Data Attributes for ECX-5654-3.579545M TR by Ecliptek Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Related Parts for ECX-5654-3.579545M TR
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors