Part Details for ECX-5716-11.456M by Ecliptek Corporation
Overview of ECX-5716-11.456M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5716-EVALZ | Analog Devices | EVAL for ADRF5716 | |
ADRF5716BCCZN | Analog Devices | 48dB DATT 0.1 GHz - 30 GHz, Cu | |
ADRF5716BCCZN-R7 | Analog Devices | 48dB DATT 0.1 GHz - 30 GHz, Re |