Part Details for ECX-5740-19.44332M by Ecliptek Corporation
Overview of ECX-5740-19.44332M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5740BCCZN-R7 | Analog Devices | 4-bit, 2dB LSB, 60GHz Silicon | |
ADRF5740-EVALZ-185 | Analog Devices | ADRF5740 Eval Board | |
ADRF5740-EVALZ-292 | Analog Devices | ADRF5740 Eval Board |