ECX-L23BN-312.500
ECS International Inc
Description: LVDS Output Clock Oscillator, 312.5MHz Nom, SMD, 6 PIN

Overview of ECX-L23BN-312.500 by ECS International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for ECX-L23BN-312.500 by ECS International Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ECX-L23BN-312.500-ND
DigiKey XTAL OSC XO 312.5000MHZ LVDS SMD Min Qty: 10 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $7.0480
$7.0480 Buy Now
DISTI # ECX-L23BN-312.500
Avnet Americas Crystal Oscillator 312.5MHz 2.5V 6-Pin SMD T/R - Bulk (Alt: ECX-L23BN-312.500) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 10 $4.7400
$4.7400 Buy Now
DISTI # 520-ECX-L23BN-312500
Mouser Electronics Standard Clock Oscillators 312.5MHz +2.5V LVDS Oscillator 3.2X2.5 mm +/-50 ppm -40 +85C RoHS: Compliant 0
  • 1 $7.0700
  • 10 $6.4600
  • 50 $6.4300
  • 100 $6.3400
  • 200 $6.2100
  • 500 $6.1400
  • 1,000 $5.7600
$5.7600 / $7.0700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks Container: Bulk 0
Bulk
  • 10 $4.8200
$4.8200 Buy Now
Onlinecomponents.com XTAL Oscillator XO 312.5000MHz LVDS SMD RoHS: Compliant 0
  • 10 $7.8800
  • 30 $6.3600
  • 100 $6.0700
  • 250 $5.8000
  • 500 $5.5500
  • 1,000 $5.4000
  • 2,500 $5.3200
  • 5,000 $5.1800
$5.1800 / $7.8800 Buy Now

CAD Models for ECX-L23BN-312.500 by ECS International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECX-L23BN-312.500 by ECS International Inc

ECX-L23BN-312.500
ECS International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ECS INC INTERNATIONAL
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; TR
Fall Time-Max
0.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
312.5 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Physical Dimension
3.2mm x 2.5mm x 0.9mm
Rise Time-Max
0.5 ns
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. ECX-L23BN-312.500
    ECS International Inc
    LVDS Output Clock Oscillator, 312.5MHz Nom, SMD, 6 PIN
    VS

Related Parts for ECX-L23BN-312.500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECX-L23BN-312.500 by ECS International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECX-L23BN-312.500 by ECS International Inc

Select Manufacturer
Which Manufacturer of ECX-L23BN-312.500 would you like to use for your alert(s)?
  • Please alert me when ECX-L23BN-312.500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECX-L23BN-312.500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECX-L23BN-312.500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECX-L23BN-312.500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECX-L23BN-312.500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECX-L23BN-312.500 by ECS International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: