Part Details for ECX-L32BN-148.500 by ECS International Inc
Overview of ECX-L32BN-148.500 by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ECX-L32BN-148.500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECX-L32BN-148.500-ND
|
DigiKey | XTAL OSC XO 148.5000MHZ LVDS SMD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
75 In Stock |
|
$5.6813 / $7.5000 | Buy Now |
DISTI #
ECX-L32BN-148.500
|
Avnet Americas | Crystal Oscillator 148.5MHz 3.3V 6-Pin SMD T/R - Bulk (Alt: ECX-L32BN-148.500) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6150 / $6.9750 | Buy Now |
DISTI #
520-ECXL32BN148500
|
Mouser Electronics | Standard Clock Oscillators 148.5MHz +3.3V LVDS Oscillator 2.0X2.5 MM +/-50 ppm -40-+85C RoHS: Compliant | 0 |
|
$5.6800 / $7.5000 | Order Now |
|
Future Electronics | Oscillators RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$5.4300 | Buy Now |
|
Onlinecomponents.com | Oscillator - 148.5MHz - +3.3V - LVDS - 2.0x2.5mm - ±50 ppm -40to+85°C RoHS: Compliant | 0 |
|
$5.8300 / $8.8600 | Buy Now |
Part Details for ECX-L32BN-148.500
ECX-L32BN-148.500 CAD Models
ECX-L32BN-148.500 Part Data Attributes
|
ECX-L32BN-148.500
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECX-L32BN-148.500
ECS International Inc
LVDS Output Clock Oscillator, 148.5MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ECS | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; TR | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 148.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |