Part Details for ECX-L33CN-200.000-TR by ECS International Inc
Overview of ECX-L33CN-200.000-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECX-L33CN-200.000-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECX-L33CN-200.000-TRCT-ND
|
DigiKey | XTAL OSC XO 200 MHZ LVDS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
328 In Stock |
|
$3.1563 / $4.8000 | Buy Now |
DISTI #
ECX-L33CN-200.000-
|
Avnet Americas | Crystal Oscillator 200MHz 3.3V 6-Pin SMD T/R - Tape and Reel (Alt: ECX-L33CN-200.000-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.6750 | Buy Now |
DISTI #
520-L33CN-200.000-TR
|
Mouser Electronics | Programmable Oscillators 200.000 MHz +3.3V LVDS Oscillator 3.2X2.5 mm +/-25 ppm -40-+85C RoHS: Compliant | 452 |
|
$3.1500 / $4.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.0200 | Buy Now |
|
Onlinecomponents.com | 200.000 MHz +3.3V LVDS Oscillatorillator 3.2X2.5 mm ±25 ppm -40~+85°C RoHS: Compliant | 0 |
|
$3.1000 / $8.5000 | Buy Now |