There are no models available for this part yet.
Overview of ECX-L37CN-60.000 by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ECX-L37CN-60.000 by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50-ECX-L37CN-60.000-ND
|
DigiKey | XTAL OSC XO 60 MHZ LVDS SMD Min Qty: 1 Lead time: 13 Weeks Container: Strip |
50 In Stock |
|
$4.6375 / $7.1800 | Buy Now | |
DISTI #
ECX-L37CN-60.000
|
Avnet Americas | Crystal Oscillator 60MHz 3.3V 6-Pin SMD Bulk (Alt: ECX-L37CN-60.000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | 0 |
|
$4.2787 / $4.9875 | Buy Now | |
DISTI #
520-ECX-L37CN-60.000
|
Mouser Electronics | Programmable Oscillators 60.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS RoHS: Compliant | 43 |
|
$4.3700 / $5.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$4.2200 | Buy Now | ||
Onlinecomponents.com | 60.000 MHz +3.3V LVDS Oscillatorillator 7x5 mm ±25 ppm -40 ~ +85°C RoHS RoHS: Compliant | 0 |
|
$4.4800 / $6.7300 | Buy Now |