Part Details for ECX-P33BN-312.500 by ECS International Inc
Overview of ECX-P33BN-312.500 by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ECX-P33BN-312.500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECX-P33BN-312.500-ND
|
DigiKey | XTAL OSC XO 312.5000MHZ LVPECL Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0480 | Buy Now |
DISTI #
ECX-P33BN-312.500
|
Avnet Americas | Crystal Oscillator 312.5MHz 3.3V 6-Pin SMD T/R - Bulk (Alt: ECX-P33BN-312.500) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7400 | Buy Now |
DISTI #
520-ECX-P33BN-312500
|
Mouser Electronics | Standard Clock Oscillators 312.5MHz +3.3V LVPECL Oscillator 3.2X2.5 mm +/-50 ppm -40 +85C RoHS: Compliant | 0 |
|
$5.7200 / $7.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$4.8200 | Buy Now |
|
Onlinecomponents.com | XTAL Oscillator XO 312.5000MHz LVPECL RoHS: Compliant | 0 |
|
$5.1800 / $7.8800 | Buy Now |
Part Details for ECX-P33BN-312.500
ECX-P33BN-312.500 CAD Models
ECX-P33BN-312.500 Part Data Attributes
|
ECX-P33BN-312.500
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECX-P33BN-312.500
ECS International Inc
LVPECL Output Clock Oscillator, 312.5MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.25 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 312.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.25 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 48/52 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |