There are no models available for this part yet.
Overview of ECX-P35BN-250.000 by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ECX-P35BN-250.000 by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC2045-ND
|
DigiKey | XTAL OSC XO 250.0000MHZ LVPECL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10 In Stock |
|
$4.6375 / $7.1800 | Buy Now | |
DISTI #
ECX-P35BN-250.000
|
Avnet Americas | Crystal Oscillator 250MHz 3.3V 6-Pin SMD T/R - Bulk (Alt: ECX-P35BN-250.000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1475 | Buy Now | |
DISTI #
520-ECX-P35BN-250
|
Mouser Electronics | Standard Clock Oscillators 250.0MHz 3.3V LVPECL 50ppm -40C +85C RoHS: Compliant | 0 |
|
$4.4600 / $6.1100 | Order Now | |
Future Electronics | Oscillators RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$4.2200 | Buy Now | ||
Onlinecomponents.com | Oscillator - 250MHz - +3.3V - LVPECL - 5.0x3.2mm - ±50 ppm -40°C to +85°C RoHS: Compliant | 280 Factory Stock |
|
$4.5400 / $6.8900 | Buy Now | ||
Master Electronics | Oscillator - 250MHz - +3.3V - LVPECL - 5.0x3.2mm - ±50 ppm -40°C to +85°C RoHS: Compliant | 280 Factory Stock |
|
$4.5400 / $6.8900 | Buy Now |
CAD Models for ECX-P35BN-250.000 by ECS International Inc
Part Data Attributes for ECX-P35BN-250.000 by ECS International Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
SMD, 6 PIN
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ECS
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
Fall Time-Max
|
0.25 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
250 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Oscillator Type
|
LVPECL
|
Package Body Material
|
CERAMIC
|
Physical Dimension
|
5.0mm x 3.2mm x 1.3mm
|
Rise Time-Max
|
0.25 ns
|
Supply Current-Max
|
50 mA
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
48/52 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|