There are no models available for this part yet.
Overview of ECX-P35CM-644.5313 by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5313ARUZ | Analog Devices | DUAL 10-BIT VOLTAGE OUT DAC I. | |
EVAL-AD5313RDBZ | Analog Devices | evaluation board i.c. | |
AD5313ARUZ-REEL7 | Analog Devices | DUAL 10-BIT VOLTAGE OUT DAC I. |
Price & Stock for ECX-P35CM-644.5313 by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECX-P35CM-644.5313-ND
|
DigiKey | XTAL OSC XO 644.5313MHZ LVPECL Min Qty: 10 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$6.6570 | Buy Now | |
DISTI #
ECX-P35CM-644.5313
|
Avnet Americas | Crystal Oscillator 644.5313MHz 3.3V 6-Pin SMD T/R - Bulk (Alt: ECX-P35CM-644.5313) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4437 | Buy Now | |
DISTI #
520-ECXP35CM-6445313
|
Mouser Electronics | Standard Clock Oscillators 644.5313MHz +3.3V LVPECL Oscillator 5.0X3.2 mm +/-25 ppm -20 +70C RoHS: Compliant | 0 |
|
$5.4600 / $6.6300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$4.5200 | Buy Now | ||
Onlinecomponents.com | XTAL Oscillator XO 644.5313MHz LVPECL RoHS: Compliant | 0 |
|
$4.8600 / $7.3800 | Buy Now |
CAD Models for ECX-P35CM-644.5313 by ECS International Inc
Part Data Attributes for ECX-P35CM-644.5313 by ECS International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
Fall Time-Max
|
0.25 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
644.5313 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
LVPECL
|
Physical Dimension
|
5.0mm x 3.2mm x 1.3mm
|
Rise Time-Max
|
0.25 ns
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
48/52 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Related Parts for ECX-P35CM-644.5313
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors