ECX-P37AM-212.515
ECS International Inc
Description: LVPECL Output Clock Oscillator,

Overview of ECX-P37AM-212.515 by ECS International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for ECX-P37AM-212.515 by ECS International Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 520-ECXP37AM212.515
Mouser Electronics Standard Clock Oscillators 212.515MHz 3.3V 100ppm-20C +70C RoHS: Compliant 0
  • 1 $5.5400
  • 10 $5.2500
  • 50 $4.9600
  • 100 $4.6700
  • 250 $4.5200
  • 500 $4.0900
  • 1,000 $3.8800
$3.8800 / $5.5400 Order Now

CAD Models for ECX-P37AM-212.515 by ECS International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECX-P37AM-212.515 by ECS International Inc

ECX-P37AM-212.515
ECS International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ECS INC INTERNATIONAL
Package Description
SMD, 6 PIN
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.25 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
212.515 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVPECL
Physical Dimension
7.0mm x 5.0mm x 1.7mm
Rise Time-Max
0.25 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
48/52 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. ECX-P37AM-212.515
    ECS International Inc
    LVPECL Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECX-P37AM-212.515 by ECS International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECX-P37AM-212.515 by ECS International Inc

Select Manufacturer
Which Manufacturer of ECX-P37AM-212.515 would you like to use for your alert(s)?
  • Please alert me when ECX-P37AM-212.515 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECX-P37AM-212.515 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECX-P37AM-212.515 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECX-P37AM-212.515 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECX-P37AM-212.515.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECX-P37AM-212.515 by ECS International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: