Part Details for ECX2-LMV-7CN-156.250-TR by ECS International Inc
Overview of ECX2-LMV-7CN-156.250-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for ECX2-LMV-7CN-156.250-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECX2-LMV-7CN-156.250-CT-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ LVDS SMD Min Qty: 1 Lead time: 41 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1817 In Stock |
|
$2.8785 / $4.6100 | Buy Now |
DISTI #
ECX2-LMV-7CN-156.2
|
Avnet Americas | Crystal Oscillator 156.25MHz 2.375V to 3.63V 6-Pin Surface Mount T/R - Tape and Reel (Alt: ECX2-LMV-7CN-156.2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.6115 | Buy Now |
DISTI #
520-E2LMV7CN156250TR
|
Mouser Electronics | Standard Clock Oscillators 156.250 MHZ Low Jitter LVDS Oscillator 7 x 5 mm +/-25 ppm -40 +85 C RoHS RoHS: Compliant | 1400 |
|
$2.8700 / $4.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.8100 | Buy Now |
|
Onlinecomponents.com | Oscillator - 156.250MHz - Low Jitter LVDS - 7x5mm - ±25 ppm -40°C to +85°C - RoHS RoHS: Compliant | 0 |
|
$2.8900 / $6.0600 | Buy Now |
DISTI #
ECX2-LMV-7CN-156.2
|
Avnet Americas | Crystal Oscillator 156.25MHz 2.375V to 3.63V 6-Pin Surface Mount T/R - Tape and Reel (Alt: ECX2-LMV-7CN-156.2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.6115 | Buy Now |
Part Details for ECX2-LMV-7CN-156.250-TR
ECX2-LMV-7CN-156.250-TR CAD Models
ECX2-LMV-7CN-156.250-TR Part Data Attributes:
|
ECX2-LMV-7CN-156.250-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECX2-LMV-7CN-156.250-TR
ECS International Inc
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Fall Time-Max | 0.3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.5mm | |
Rise Time-Max | 0.3 ns | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |