There are no models available for this part yet.
Overview of ED-31AFMM-LL7A01 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ED-31AFMM-LL7A01 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AC0212
|
Newark | Ceres, Macro Size, Plastic, 5A, 31 Pins, Female Connector, Male Contact, Straight, 2 Points Lock, Overmolded, Length 1000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw ED-31AFMM-LL7A01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7400 / $33.4200 | Buy Now | |
DISTI #
ED-31AFMM-LL7A01-ND
|
DigiKey | CIR CBL 31POS RCPT TO WIRE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$32.3215 / $41.2400 | Buy Now | |
DISTI #
71367370
|
RS | Connector, CircularMACROCABLE LOCK 31PIN F CONN M PIN | Amphenol LTW Technology ED-31AFMM-LL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$60.9500 | RFQ | |
DISTI #
LTWED-31AFMM-LL7A01
|
Heilind Electronics | CERES, MACRO SIZE, 5A, 31 PINS F, M, MOLDING, 2LOCK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.6800 / $47.5000 | Buy Now | ||
DISTI #
LTWED-31AFMM-LL7A01
|
Interstate Connecting Components | CERES, MACRO SIZE, 5A, 31 PINS F, M, MOLDING, 2LOCK | 0 |
|
Buy Now |