Part Details for ED-31AFMM-LL7A05 by Amphenol Corporation
Overview of ED-31AFMM-LL7A05 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for ED-31AFMM-LL7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED-31AFMM-LL7A05
|
Avnet Americas | Cable Assembly PVC 5m 26AWG 31POS Circular F - Trays (Alt: ED-31AFMM-LL7A05) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$34.4667 | Buy Now |
DISTI #
523-ED-31AFMM-LL7A05
|
Mouser Electronics | Sensor Cables / Actuator Cables MACRO CABLE LOCK 31PIN F CONN M PIN RoHS: Compliant | 10 |
|
$48.5900 / $61.5100 | Buy Now |
DISTI #
ED-31AFMM-LL7A05
|
Avnet Abacus | Cable Assembly PVC 5m 26AWG 31POS Circular F (Alt: ED-31AFMM-LL7A05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ED-31AFMM-LL7A05
ED-31AFMM-LL7A05 CAD Models
ED-31AFMM-LL7A05 Part Data Attributes
|
ED-31AFMM-LL7A05
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ED-31AFMM-LL7A05
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |