Part Details for ED-31AFMM-LL7A06 by Amphenol LTW Technology
Overview of ED-31AFMM-LL7A06 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED-31AFMM-LL7A06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8378
|
Newark | Ceres, Macro Size, 5A, 31 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw ED-31AFMM-LL7A06 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6500 / $52.7800 | Buy Now |
DISTI #
1754-ED-31AFMM-LL7A06-ND
|
DigiKey | CERES, MACRO SIZE, 5A, 31 PINS, Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.6290 | Buy Now |
DISTI #
LTWED-31AFMM-LL7A06
|
Heilind Electronics | CERES, MACRO SIZE, 5A, 31 PINS F, M, MOLDING, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.5600 / $108.3600 | Buy Now |
DISTI #
LTWED-31AFMM-LL7A06
|
Interstate Connecting Components | CERES, MACRO SIZE, 5A, 31 PINS F, M, MOLDING, 2LOCK | 0 |
|
Buy Now |