Part Details for ED-31AFMM-LL7A10 by Amphenol Corporation
Overview of ED-31AFMM-LL7A10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED-31AFMM-LL7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED-31AFMM-LL7A10
|
Avnet Americas | Cable Assembly UL 2464 26AWG 10m 31 Position Circular Receptacle - Trays (Alt: ED-31AFMM-LL7A10) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$50.1485 | Buy Now |
DISTI #
523-ED-31AFMM-LL7A10
|
Mouser Electronics | Sensor Cables / Actuator Cables MACRO CABLE LOCK 31PIN F CONN M PIN RoHS: Compliant | 0 |
|
$80.5100 / $87.7300 | Order Now |