Part Details for ED-IPC3020-08002-P by EDATEC
Overview of ED-IPC3020-08002-P by EDATEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51740-10208002AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 80S 2P Vertical Receptacle. | |
10106132-J008002LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 12HDP+32S STB, Right Angle, Header. | |
10129380-908002ALF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Single Row, 8 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for ED-IPC3020-08002-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4555-ED-IPC3020-08002-P-ND
|
DigiKey | PI5 8GB INDUSTRIAL PC W/ SSD PO Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$199.0000 | Buy Now |
DISTI #
41-ED-IPC3020-8002-P
|
Mouser Electronics | Industrial PCs IPC3020 with Pi5 8GB,Audio input & output,RS232 & 485, 256 G M.2 SSD, without SD Card, with PoE module RoHS: Compliant | 1 |
|
$199.0000 | Buy Now |