Part Details for ED21B040L (ALTERNATE: ED21B040L) by Siemens
Overview of ED21B040L (ALTERNATE: ED21B040L) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED21B040L (ALTERNATE: ED21B040L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72770214
|
RS | BRKR ED2 1P 240V 40A LUG , ED21B040L | Siemens ED21B040L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$323.5300 / $359.4800 | RFQ |