Part Details for ED4000-M22-VITON by Brennan Industries
Overview of ED4000-M22-VITON by Brennan Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9005AI-23-33ED40.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AI-21-18ED40.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AI-21-33ED40.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for ED4000-M22-VITON
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74942625
|
RS | SEAL, 22MM ED CAPTIVE SEAL (DIN 3869) Viton | Brennan ED4000-M22-VITON RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0800 | RFQ |