Part Details for ED400M500 by Eaton Bussmann
Overview of ED400M500 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED400M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2938
|
Newark | 400M500 550V Ac Motor Rated Fuse |Eaton Bussmann ED400M500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$582.8800 / $709.9200 | Buy Now |
DISTI #
ED400M500-ND
|
DigiKey | FUSE CRTRDGE 400A 550VAC CYLINDR Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$679.2800 | Buy Now |
DISTI #
71421199
|
RS | Fuse, 400M500 500V AC MOTOR RATED FUSE | Bussmann by Eaton ED400M500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$601.7600 / $668.6200 | RFQ |