Part Details for ED4101/2-KD by On-Shore Technology Inc
Overview of ED4101/2-KD by On-Shore Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED4101/2-KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED2315-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2534 In Stock |
|
$0.5486 / $1.6300 | Buy Now |
|
Quest Components | TERMINAL BLOCK, 5MM, 2POS, PCB | 5 |
|
$0.9000 / $1.0800 | Buy Now |
Part Details for ED4101/2-KD
ED4101/2-KD CAD Models
ED4101/2-KD Part Data Attributes:
|
ED4101/2-KD
On-Shore Technology Inc
Buy Now
|
Compare Parts:
ED4101/2-KD
On-Shore Technology Inc
|
Samacsys Manufacturer | On Shore Technology Inc. |