Part Details for ED41B050L (ALTERNATE: ED41B050L) by Siemens
Overview of ED41B050L (ALTERNATE: ED41B050L) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ED41B050L (ALTERNATE: ED41B050L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72770252
|
RS | BRKR ED4 1P 480V 50A LUG , ED41B050L | Siemens ED41B050L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$430.4200 / $478.2400 | RFQ |