Part Details for EDAW-N1E1-05T0 by Dwyer Instruments Inc
Overview of EDAW-N1E1-05T0 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PDN1E1N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
HM2P07PDN1E1N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatible |
Price & Stock for EDAW-N1E1-05T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK6730
|
Newark | Pressure Controller, 150Psi, 1/4"mnpt, Thread Size - Metric:-, Operating Pressure Max:150Psi, Operating Temperature Min:-6.6°C, Operating Temperature Max:60°C, Product Range:Eda Series |Dwyer EDAW-N1E1-05T0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$457.7000 / $508.5500 | Buy Now |
DISTI #
70328482
|
RS | Electronic pressure switch, range 0-150 psi, 1/4 in male NPT bottom connection | Dwyer Instruments EDAW-N1E1-05T0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$476.0000 / $528.8900 | Buy Now |