There are no models available for this part yet.
Overview of EDAW-N1E1-09T1 by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
23S09T-1DCG8 | Renesas Electronics Corporation | 2.5V Zero Delay Clock Buffer, Spread Spectrum Compatible | |
2SJ209-T1B-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK2109-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for EDAW-N1E1-09T1 by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK6739
|
Newark | Pressure Controller, 1500Psi, 1/4"mnpt, Thread Size - Metric:-, Operating Pressure Max:1500Psi, Operating Temperature Min:-6.6°C, Operating Temperature Max:60°C, Product Range:Eda Series |Dwyer EDAW-N1E1-09T1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$550.8500 / $612.0500 | Buy Now | |
DISTI #
70334330
|
RS | EDAW-N1E1-09T1 0-1500 PSI | Dwyer Instruments EDAW-N1E1-09T1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$564.2000 / $588.3400 | RFQ |