There are no models available for this part yet.
Overview of EDAW-N1E1-10T0 by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PDN1E1N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
HM2P07PDN1E1N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatible | |
10139595-110T0LF | Amphenol Communications Solutions | PCI Express® Vertical Card Edge Connector, 280 Positions, 1mm (0.039inch) Pitch, 30u\\ Gold on Contact Area plating |
Price & Stock for EDAW-N1E1-10T0 by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK6740
|
Newark | Pressure Controller, 3000Psi, 1/4"mnpt, Thread Size - Metric:-, Operating Pressure Max:3000Psi, Operating Temperature Min:-6.6°C, Operating Temperature Max:60°C, Product Range:Eda Series |Dwyer EDAW-N1E1-10T0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$504.2700 / $560.3000 | Buy Now | |
DISTI #
70334325
|
RS | EDAW-N1E1-10T0 0-3000 PSI | Dwyer Instruments EDAW-N1E1-10T0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$516.4900 / $538.6300 | RFQ |