Part Details for EDB34030 by Square D by Schneider Electric
Overview of EDB34030 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDB34030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B7708
|
Newark | Miniature Circuit Breaker 480Y/277V 30A |Square D By Schneider Electric EDB34030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$568.2400 / $718.4100 | Buy Now |
DISTI #
70978920
|
RS | Miniature Circuit Breaker, 30 A, 3 Pole, 277/480VAC, Lug Terminal, Bolt On Mount | Square D EDB34030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 10 |
|
$626.1800 / $695.7600 | Buy Now |