There are no models available for this part yet.
Overview of EDC10-30-T by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EDC10-30-T by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-EDC10-30-T-ND
|
DigiKey | FUSE EV 30A 500VAC/DC PCB Min Qty: 1 Lead time: 13 Weeks Container: Box |
52 In Stock |
|
$5.1804 / $11.4500 | Buy Now |