Part Details for EDC10-50-PCB by Eaton Corporation
Overview of EDC10-50-PCB by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDC10-50-PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EDC10-50-PCB
|
Avnet Americas | HIGH VOLTAGE FUSES - Bulk (Alt: EDC10-50-PCB) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8640 / $5.3960 | Buy Now |
DISTI #
504-EDC10-50-PCB
|
Mouser Electronics | Automotive Fuses EDC10 Family, 50 Amp, 420 Vac / 500 Vdc, 10 kA I.R., 10 x 32 mm footprint, PCB Terminal RoHS: Compliant | 387 |
|
$5.1800 / $10.7400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 450 Package Multiple: 450 Container: Bulk | 0Bulk |
|
$4.9400 | Buy Now |
DISTI #
EDC10-50-PCB
|
Avnet Americas | HIGH VOLTAGE FUSES - Bulk (Alt: EDC10-50-PCB) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8640 / $5.3960 | Buy Now |