Part Details for EDC10-50-T by Eaton Bussmann
Overview of EDC10-50-T by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDC10-50-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EDC10-50-T-ND
|
DigiKey | FUSE EV 50A 500VAC/DC T TERM Min Qty: 1 Lead time: 13 Weeks Container: Box |
60 In Stock |
|
$5.9085 / $13.0600 | Buy Now |