EDC224Z5R5H
Description: Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED

Overview of EDC224Z5R5H by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for EDC224Z5R5H by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH9805
Newark Supercapacitor, 0.22F, 5.5V, Capacitance:0.22F, Voltage(Dc):5.5V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +80%, Lead Spacing:10Mm, Lifetime @ Temperature:1000 Hours @ 70°C, Capacitor Case/Package:Coin, Esr:75Ohm Rohs Compliant: Yes |Cornell Dubilier EDC224Z5R5H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 27
  • 1 $3.3600
  • 10 $2.6600
  • 25 $2.5600
  • 50 $2.4400
  • 100 $2.0300
  • 500 $1.6300
$1.6300 / $3.3600 Buy Now
DISTI # 338-EDC224Z5R5H-ND
DigiKey CAP 220MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk 8413
In Stock
  • 1 $3.6200
  • 10 $2.3930
  • 50 $1.8980
  • 100 $1.7434
  • 500 $1.4793
  • 1,000 $1.3967
  • 2,500 $1.3089
  • 5,000 $1.2555
$1.2555 / $3.6200 Buy Now
DISTI # 598-EDC224Z5R5H
Mouser Electronics Supercapacitors / Ultracapacitors 0.22F 5.5V 70C RoHS: Compliant 4120
  • 1 $3.2300
  • 10 $2.5600
  • 50 $2.3500
  • 100 $1.9500
  • 500 $1.5700
  • 1,000 $1.3700
  • 2,000 $1.3200
  • 4,000 $1.2700
$1.2700 / $3.2300 Buy Now
Onlinecomponents.com Double Layer Supercapacitor - 0.22 F - 5.5VDC - Horizontal Mount - Through Hole - -25°C to 70°C RoHS: Compliant 0
  • 10 $3.6500
  • 50 $2.1800
  • 100 $1.9500
  • 500 $1.4000
  • 1,000 $1.2600
  • 4,000 $1.2400
$1.2400 / $3.6500 Buy Now

CAD Models for EDC224Z5R5H by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EDC224Z5R5H by Cornell Dubilier Electronics Inc

EDC224Z5R5H
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
Cornell Dubilier
Capacitance
220000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
Diameter
11.5 mm
Length
5.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
5.5 V
Surface Mount
NO
Terminal Pitch
10 mm
Terminal Shape
FLAT
Want to compare parts?
  1. EDC224Z5R5H
    Cornell Dubilier Electronics Inc
    Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDC224Z5R5H by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDC224Z5R5H by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of EDC224Z5R5H would you like to use for your alert(s)?
  • Please alert me when EDC224Z5R5H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDC224Z5R5H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDC224Z5R5H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDC224Z5R5H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDC224Z5R5H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDC224Z5R5H by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: