Part Details for EDC224Z6R3C by Cornell Dubilier Electronics Inc
Overview of EDC224Z6R3C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for EDC224Z6R3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH9807
|
Newark | Supercapacitor, 0.22F, 6.3V, Capacitance:0.22F, Voltage(Dc):6.3V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +80%, Lead Spacing:5Mm, Lifetime @ Temperature:1000 Hours @ 70°C, Capacitor Case/Package:Coin, Esr:75Ohm Rohs Compliant: Yes |Cornell Dubilier EDC224Z6R3C RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 | Buy Now |
DISTI #
338-EDC224Z6R3C-ND
|
DigiKey | 0.22F, 6.3V Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6672 | Buy Now |
DISTI #
598-EDC224Z6R3C
|
Mouser Electronics | Supercapacitors / Ultracapacitors 0.22F 6.3V 70C RoHS: Compliant | 0 |
|
$1.5400 / $1.6300 | Order Now |
Part Details for EDC224Z6R3C
EDC224Z6R3C CAD Models
EDC224Z6R3C Part Data Attributes
|
EDC224Z6R3C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EDC224Z6R3C
Cornell Dubilier Electronics Inc
Electric Double Layer Capacitor, Electric Double Layer, 6.3V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 220000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 13.5 mm | |
Length | 9.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT |