Part Details for EDC334Z5R5C by Illinois Capacitor Inc
Overview of EDC334Z5R5C by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EDC334Z5R5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 330mF (EDLC) Supercapacitor 5.5V Radial, Can 75Ohm 1kHz 1000 Hrs 70C RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Bulk | 0Bulk |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | Supercapacitor - 0.33F +80%/-20% - 5.5WVDC - +70°C | 1000 Factory Stock |
|
$1.3800 / $2.0800 | Buy Now |
DISTI #
EDC334Z5R5C
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 2000 | 0 |
|
$1.3900 | Buy Now |
|
Master Electronics | Supercapacitor - 0.33F +80%/-20% - 5.5WVDC - +70°C | 1000 Factory Stock |
|
$1.3800 / $2.0800 | Buy Now |