Part Details for EDGF0600R9800KXB00 by Vishay Intertechnologies
Overview of EDGF0600R9800KXB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for EDGF0600R9800KXB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EDGF0600R9800KXB00
|
Avnet Americas | Res Wirewound 0.98Ohm 10% 600W Edgewound Fixed Screw Terminal Bulk - Bulk (Alt: EDGF0600R9800KXB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$71.9280 / $400.8000 | Buy Now |
DISTI #
71-EDGF0600R9800KXB0
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 600watts .98ohms 10% RoHS: Compliant | 0 |
|
$363.5800 / $387.7800 | Order Now |
Part Details for EDGF0600R9800KXB00
EDGF0600R9800KXB00 CAD Models
EDGF0600R9800KXB00 Part Data Attributes
|
EDGF0600R9800KXB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EDGF0600R9800KXB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 50.8 mm | |
Package Length | 311.15 mm | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 600 W | |
Resistance | 0.98 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |