Part Details for EDGF12002R580KXB00 by Vishay Intertechnologies
Overview of EDGF12002R580KXB00 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for EDGF12002R580KXB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EDGF12002R580KXB00
|
Avnet Americas | Res Wirewound 2.58Ohm 10% 1200W Edgewound Fixed Screw Terminal Bulk - Bulk (Alt: EDGF12002R580KXB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$97.2000 / $400.8000 | Buy Now |
Part Details for EDGF12002R580KXB00
EDGF12002R580KXB00 CAD Models
EDGF12002R580KXB00 Part Data Attributes
|
EDGF12002R580KXB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EDGF12002R580KXB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 6 Weeks | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 50.8 mm | |
Package Length | 539.75 mm | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1200 W | |
Resistance | 2.58 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |