There are no models available for this part yet.
Overview of EDGU10001R510KXB00 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for EDGU10001R510KXB00 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67X5923
|
Newark | Res, 1R51, 1Kw, Wirewound, Resistance:1.51Ohm, Product Range:Edgu Series, Power Rating:1Kw, Resistance Tolerance:± 10%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C To ± 350Ppm/°C Rohs Compliant: Yes |Vishay EDGU10001R510KXB00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$314.4000 / $343.2000 | Buy Now | |
DISTI #
EDGU10001R510KXB00
|
Avnet Americas | EDGU1000 1.51 10% 3/4LSTEEL712 B - Bulk (Alt: EDGU10001R510KXB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$92.4480 / $400.8000 | Buy Now | |
DISTI #
71-EDGU10001R510KX00
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 1000watt 1.51ohm 10% RoHS: Compliant | 0 |
|
$363.5800 / $387.7800 | Order Now | |
DISTI #
30308698
|
Verical | Res Wirewound 1.51 Ohm 10% 1000W Screw Terminal Bolt-On Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1837 | Americas - 2 |
|
$28.3200 / $28.5200 | Buy Now | |
DISTI #
C1S803605513625
|
Chip1Stop | Unclassified RoHS: Compliant | 2 |
|
$31.2000 | Buy Now |
CAD Models for EDGU10001R510KXB00 by Vishay Intertechnologies
Part Data Attributes for EDGU10001R510KXB00 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Vishay
|