EDGU1000R4150KXB00
Description: Fixed Resistor, Wire Wound, 1000W, 0.415ohm, 20.3715V, 10% +/-Tol, 400ppm/Cel, Chassis Mount,

Overview of EDGU1000R4150KXB00 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Price & Stock for EDGU1000R4150KXB00 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # EDGU1000R4150KXB00
Avnet Americas EDGU1000 .415 10% 3/4LSTEEL712 B - Bulk (Alt: EDGU1000R4150KXB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 1 $400.8000
  • 10 $194.1982
  • 30 $189.4326
  • 50 $178.7100
  • 100 $173.9444
  • 250 $169.1788
  • 500 $160.8390
$160.8390 / $400.8000 Buy Now

CAD Models for EDGU1000R4150KXB00 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDGU1000R4150KXB00 by Vishay Intertechnologies

EDGU1000R4150KXB00
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
6 Weeks
Want to compare parts?
  1. EDGU1000R4150KXB00
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 1000W, 0.415ohm, 20.3715V, 10% +/-Tol, 400ppm/Cel, Chassis Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDGU1000R4150KXB00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDGU1000R4150KXB00 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of EDGU1000R4150KXB00 would you like to use for your alert(s)?
  • Please alert me when EDGU1000R4150KXB00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDGU1000R4150KXB00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDGU1000R4150KXB00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDGU1000R4150KXB00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDGU1000R4150KXB00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDGU1000R4150KXB00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: