Part Details for EDGU1400R5900KXB00 by Vishay Intertechnologies
Overview of EDGU1400R5900KXB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for EDGU1400R5900KXB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EDGU1400R5900KXB00
|
Avnet Americas | Res Wirewound 590m Ohm 10% 1400W ±20ppm/°C to ±350ppm/°C Screw Terminal Bolt-On Bulk - Bulk (Alt: EDGU1400R5900KXB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$212.1795 / $400.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$300.0000 | Buy Now |
Part Details for EDGU1400R5900KXB00
EDGU1400R5900KXB00 CAD Models
EDGU1400R5900KXB00 Part Data Attributes
|
EDGU1400R5900KXB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EDGU1400R5900KXB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1400W, 0.59ohm, 28.7402V, 10% +/-Tol, 400ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks |