Part Details for EDGU1400R7350KXB00 by Vishay Intertechnologies
Overview of EDGU1400R7350KXB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for EDGU1400R7350KXB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5972
|
Newark | Res, R735, 1.4Kw, Wirewound, Resistance:0.735Ohm, Product Range:Edgu Series, Power Rating:1.4Kw, Resistance Tolerance:± 10%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C To ± 350Ppm/°C Rohs Compliant: Yes |Vishay EDGU1400R7350KXB00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$314.4000 / $343.2000 | Buy Now |
DISTI #
EDGU1400R7350KXB00
|
Avnet Americas | EDGU1400 .735 10% 3/4LSTEEL712 B - Bulk (Alt: EDGU1400R7350KXB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$197.2755 / $400.8000 | Buy Now |
Part Details for EDGU1400R7350KXB00
EDGU1400R7350KXB00 CAD Models
EDGU1400R7350KXB00 Part Data Attributes
|
EDGU1400R7350KXB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EDGU1400R7350KXB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1400W, 0.735ohm, 32.078V, 10% +/-Tol, 400ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks |