-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1953
|
Newark | Aluminium Electrolytic Capacitors Rohs Compliant: Yes |Kemet EDH105M050A9BAA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1270 / $0.3200 | Buy Now |
DISTI #
87AC4776
|
Newark | Reel Rohs-Prc Rohs Compliant: Yes |Kemet EDH105M050A9BAA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0820 | Buy Now |
DISTI #
399-EDH105M050A9BAACT-ND
|
DigiKey | CAP ALUM 1UF 20% 50V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38000 In Stock |
|
$0.0432 / $0.2900 | Buy Now |
DISTI #
80-EDH105M050A9BAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50V 1uF 20% RoHS: Compliant | 27482 |
|
$0.0430 / $0.2900 | Buy Now |
DISTI #
70971350
|
RS | ALU Electrolytic, SMD, EDH, +105oC, 50VDC, 4uF, 4 x 5.4 | KEMET EDH105M050A9BAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0670 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40000 Package Multiple: 2000 Lead time: 28 Weeks | 0 |
|
$0.0431 | Buy Now |
DISTI #
EDH105M050A9BAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 50V 1uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0470 | Buy Now |
DISTI #
EDH105M050A9BAA
|
TME | Capacitor: electrolytic, SMD, 1uF, 50VDC, Ø4x5.4mm, ±20%, 2000h Min Qty: 40000 | 0 |
|
$0.0700 | RFQ |
DISTI #
EDH105M050A9BAA
|
Avnet Abacus | (Alt: EDH105M050A9BAA) RoHS: Compliant Min Qty: 40000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408403344141
|
Chip1Stop | Capacitor Aluminum | 40000 |
|
$0.0468 / $0.0526 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDH105M050A9BAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDH105M050A9BAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, CHIP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 10 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for EDH105M050A9BAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDH105M050A9BAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105SVH050MCR | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | EDH105M050A9BAA vs 105SVH050MCR |
EDH105M050S9BAA | Aluminum Electrolytic Capacitor | KEMET Corporation | EDH105M050A9BAA vs EDH105M050S9BAA |
UUQ1H010MCL1GB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Nichicon Corporation | EDH105M050A9BAA vs UUQ1H010MCL1GB |
EEEHA1H1R0AR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717, ROHS COMPLIANT | Panasonic Electronic Components | EDH105M050A9BAA vs EEEHA1H1R0AR |