-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC4825
|
Newark | Reel Rohs-Prc |Kemet EDH107M160A9TAA RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 / $1.5400 | Buy Now |
DISTI #
EDH107M160A9TAA-ND
|
DigiKey | CAP ALUM 100UF 20% 160V SMD Min Qty: 3000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2172 | Buy Now |
DISTI #
80-EDH107M160A9TAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 160V 100uF 20% RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
DISTI #
70970771
|
RS | ALU Electrolytic, SMD, EDH, +85oC, 160VDC, 16uF, 16 x 16.5 | KEMET EDH107M160A9TAA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$1.2000 | Buy Now |
DISTI #
EDH107M160A9TAA
|
TME | Capacitor: electrolytic, SMD, 100uF, 160VDC, Ø16x16.5mm, ±20% Min Qty: 3000 | 0 |
|
$1.9300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDH107M160A9TAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDH107M160A9TAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 6464 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
Leakage Current | 0.16 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 250 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | FLAT | |
Width | 17 mm |
This table gives cross-reference parts and alternative options found for EDH107M160A9TAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDH107M160A9TAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDH107M160S9TAA | Aluminum Electrolytic Capacitor | KEMET Corporation | EDH107M160A9TAA vs EDH107M160S9TAA |