-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC4841
|
Newark | Smd/6310.2/V Rohs Compliant: Yes |Kemet EDH157M063A9PAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2860 | Buy Now |
DISTI #
61AK3916
|
Newark | Elec Cap, 150Uf, 63V, Radial Can-Smd Rohs Compliant: Yes |Kemet EDH157M063A9PAA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3530 / $0.7210 | Buy Now |
DISTI #
399-EDH157M063A9PAACT-ND
|
DigiKey | CAP ALUM 150UF 20% 63V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53 In Stock |
|
$0.2127 / $0.7800 | Buy Now |
DISTI #
80-EDH157M063A9PAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 63V 150uF 20% RoHS: Compliant | 3128 |
|
$0.3110 / $0.7800 | Buy Now |
DISTI #
70971357
|
RS | ALU Electrolytic, SMD, EDH, +105oC, 63VDC, 10uF, 10 x 10.2 | KEMET EDH157M063A9PAA RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2430 | RFQ |
DISTI #
EDH157M063A9PAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 63V 150uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 4000 In Stock |
|
$0.3080 | Buy Now |
DISTI #
EDH157M063A9PAA
|
TME | Capacitor: electrolytic, SMD, 150uF, 63VDC, Ø10x10.2mm, ±20%, 2000h Min Qty: 7000 | 0 |
|
$0.3400 | RFQ |
DISTI #
EDH157M063A9PAA
|
Avnet Asia | Cap Aluminum 150uF 63V 20% Radial Can Cylindrical Can 360mA 2000 hr 105°C T/R (Alt: EDH157M063A9PAA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 53 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
4071266RL
|
element14 Asia-Pacific | ELEC CAP, 150UF, 63V, RADIAL CAN-SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3026 / $0.3949 | Buy Now |
DISTI #
4071266
|
element14 Asia-Pacific | ELEC CAP, 150UF, 63V, RADIAL CAN-SMD RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.3026 / $0.4842 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDH157M063A9PAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDH157M063A9PAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 4141, CHIP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.0945 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 360 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |