-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC4865
|
Newark | Reel Rohs-Prc |Kemet EDH226M050S9GAA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1160 | Buy Now |
DISTI #
399-EDH226M050S9GAACT-ND
|
DigiKey | CAP ALUM 22UF 20% 50V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18864 In Stock |
|
$0.0722 / $0.4000 | Buy Now |
DISTI #
EDH226M050S9GAA
|
Avnet Americas | - Tape and Reel (Alt: EDH226M050S9GAA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0598 | Buy Now |
DISTI #
80-EDH226M050S9GAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50V 22uF 20% AEC-Q200 RoHS: Compliant | 100 |
|
$0.0830 / $0.4000 | Buy Now |
DISTI #
70970884
|
RS | ALU Electrolytic, SMD, EDH, +105oC, 50VDC, 6.3uF, 6.3 x 5.4 | KEMET EDH226M050S9GAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0940 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.0734 | Buy Now |
DISTI #
63503640
|
Verical | Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.4mm) SMD 42mA 2000h 105°C Automotive T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Date Code: 2209 | Americas - 22000 |
|
$0.0311 | Buy Now |
DISTI #
EDH226M050S9GAA
|
TME | Capacitor: electrolytic, SMD, 22uF, 50VDC, Ø6.3x5.4mm, ±20%, 2000h Min Qty: 20000 | 0 |
|
$0.1250 | RFQ |
DISTI #
C1S408403342329
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 22000 |
|
$0.0753 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDH226M050S9GAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDH226M050S9GAA
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.011 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 42 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |