-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC4905
|
Newark | 220.uf 6.3V |Kemet EDH227M6R3S9GAA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.1360 | Buy Now |
DISTI #
EDH227M6R3S9GAA-ND
|
DigiKey | CAP ALUM 220UF 20% 6.3V SMD Min Qty: 20000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0833 | Buy Now |
DISTI #
EDH227M6R3S9GAA
|
Avnet Americas | Cap Aluminum 220uF 6.3V 20% Cylindrical 80mA 2000 hr 105°C T/R - Tape and Reel (Alt: EDH227M6R3S9GAA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0798 / $0.0904 | Buy Now |
DISTI #
80-EDH227M6R3S9GAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3V 220uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0850 | Order Now |
DISTI #
70970914
|
RS | ALU Electrolytic, SMD, EDH, +105oC, 6.3VDC, 6.3uF, 6.3 x 5.4 | KEMET EDH227M6R3S9GAA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0810 | RFQ |
DISTI #
EDH227M6R3S9GAA
|
Avnet Americas | Cap Aluminum 220uF 6.3V 20% Cylindrical 80mA 2000 hr 105°C T/R - Tape and Reel (Alt: EDH227M6R3S9GAA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0798 / $0.0904 | Buy Now |
DISTI #
EDH227M6R3S9GAA
|
TME | Capacitor: electrolytic, SMD, 220uF, 6.3VDC, Ø6.3x5.4mm, ±20%, 80mA Min Qty: 20000 | 0 |
|
$0.1180 | RFQ |
DISTI #
EDH227M6R3S9GAA
|
Avnet Asia | Cap Aluminum 220uF 6.3V 20% Cylindrical 80mA 2000 hr 105°C T/R (Alt: EDH227M6R3S9GAA) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDH227M6R3S9GAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDH227M6R3S9GAA
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.0139 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 80 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.35 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EDH227M6R3S9GAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDH227M6R3S9GAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
227SVH6R3MER | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | EDH227M6R3S9GAA vs 227SVH6R3MER |